Jumo RTD Temperature Probe, 6mm Dia, 2 Wire, Class B +90°C Max
- RS Stock No.:
- 279-553
- Mfr. Part No.:
- 902520/22-573-1003-1/000
- Brand:
- Jumo
Subtotal (1 unit)*
£69.89
(exc. VAT)
£83.87
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £69.89 |
*price indicative
- RS Stock No.:
- 279-553
- Mfr. Part No.:
- 902520/22-573-1003-1/000
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Sensor Type | RTD | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -30°C | |
| Maximum Temperature Sensed | +90°C | |
| Number Of Wires | 2 | |
| Accuracy | Class B | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Sensor Type RTD | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -30°C | ||
Maximum Temperature Sensed +90°C | ||
Number Of Wires 2 | ||
Accuracy Class B | ||
- COO (Country of Origin):
- DE
The Jumo Screw on resistance thermometer enables temperature measurements in many areas of air conditioning technology due to the temperature dependence of the electrical resistance of its built-in platinum sensor and the special housing design. The housing with protection class IP65 is made of PC plastic and has an external sensor. The resistance thermometer is therefore preferably used for fast response temperature measurements in rooms and outdoors.
The resistance thermometer according to DIN EN 60751 (Class B) is designed as 1 x Pt100 in two-wire circuit
The transmitter is designed for temperatures from -30 to +90 °C
The transmitter is designed for temperatures from -30 to +90 °C
Related links
- Jumo PT1000 Temperature Probe 2 Wire, Class B +90°C Max
- Jumo PT100 Temperature Probe 2 Wire, Class B +80°C Max
- Jumo RTD Temperature Probe 2 Wire, Class B +40°C Max
- Jumo RTD Temperature Probe 2 Wire, Class B +80°C Max
- Jumo PT1000 Temperature Probe 29mm Long Class B +90°C Max
- Jumo PT100 RTD Sensor 29mm Long Wall, Class B +80°C Max
- Jumo PT100 Temperature Probe 2 Wire, Class B +40°C Max
- Jumo PT100 Temperature Probe 2 Wire, Class B +60°C Max
