Jumo RTD Temperature Probe, 6mm Dia, 60mm Long, 2 Wire, Class B
- RS Stock No.:
- 279-325
- Mfr. Part No.:
- 902150/40-397-1003-1-6-60-11-2500/317
- Brand:
- Jumo
Discontinued
- RS Stock No.:
- 279-325
- Mfr. Part No.:
- 902150/40-397-1003-1-6-60-11-2500/317
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Sensor Type | RTD | |
| Probe Length | 60mm | |
| Probe Diameter | 6mm | |
| Number Of Wires | 2 | |
| Accuracy | Class B | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Sensor Type RTD | ||
Probe Length 60mm | ||
Probe Diameter 6mm | ||
Number Of Wires 2 | ||
Accuracy Class B | ||
- COO (Country of Origin):
- DE
The Jumo Plug in resistance thermometer with connecting cable enables temperature measurement in gaseous and liquid media due to the temperature dependence of the electrical resistance of its built-in platinum sensor. The 90° angled and welded protective tube made of material 1.4571 has dimensions of 6 x 60 mm. The resistance thermometer is therefore ideal for use in air conditioning and refrigeration technology, in heating, furnace and apparatus construction, as well as in laboratory technology. The resistance thermometer according to DIN EN 60751 (Class B) is designed as a 1 x Pt100 in a two-wire circuit and is designed for temperatures from -50 to +350 °C.
The 2.5 m long connecting cable made of metal braid is shielded and mounted with strain relief at the transition
The permissible ambient temperature of the connecting cable is -50 to +350°C
The open connection end is fitted with wire end ferrules according to DIN 46228 Part 4
The permissible ambient temperature of the connecting cable is -50 to +350°C
The open connection end is fitted with wire end ferrules according to DIN 46228 Part 4
Related links
- Jumo RTD Temperature Probe 60mm Long Class B +180°C Max
- Jumo PT100 Temperature Probe 60mm Long Class B
- Jumo RTD Temperature Probe 180mm Long Class B
- Jumo RTD Temperature Probe 180mm Long Class B +260°C Max
- Jumo RTD Temperature Probe 50mm Long Class B +400°C Max
- Jumo RTD Temperature Probe 50mm Long Class B +260°C Max
- Jumo RTD Temperature Probe 100mm Long Class B +260°C Max
- Jumo RTD Temperature Probe 45mm Long Class B +180°C Max
