- RS Stock No.:
- 175-0408
- Mfr. Part No.:
- DRT50RMJX2-UK
- Brand:
- Makita
Discontinued product
- RS Stock No.:
- 175-0408
- Mfr. Part No.:
- DRT50RMJX2-UK
- Brand:
- Makita
Legislation and Compliance
Product Details
Makita Brushless Router/Trimmer
The Makita 18V Brushless Router/Trimmer is a cordless trimmer powered by 18V Li-ion battery and developed based on the model RT0700C. The motor used in it is a brushless motor with soft start and variable speed control dial. Used for grass cutting.
Features and Benefits
• 10000 to 30000rpm cutting speed
• 4Ah battery capacity
• Aluminium base for higher durability and accuracy
• Aluminium housing
• Connectable to dust extractor
• Constant speed control
• Grip attachment
• LED job light
• Offset base
• Push button with lock on/off
• Shaft lock
• 4Ah battery capacity
• Aluminium base for higher durability and accuracy
• Aluminium housing
• Connectable to dust extractor
• Constant speed control
• Grip attachment
• LED job light
• Offset base
• Push button with lock on/off
• Shaft lock
Specifications
Attribute | Value |
---|---|
Type | Router |
Cutting Speed | 10000 → 30000rpm |
Corded/Cordless | Cordless |
Voltage Rating | 18V |
Chuck Size | 0.25 in, 0.375 in |
Plug Type | Type G - British |
Model Number | DRT50RMJX2 |
- RS Stock No.:
- 175-0408
- Mfr. Part No.:
- DRT50RMJX2-UK
- Brand:
- Makita