Wurth Elektronik Brass
- RS Stock No.:
- 185-4388
- Mfr. Part No.:
- 746600135R
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-4388
- Mfr. Part No.:
- 746600135R
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Body Height | 3mm | |
| Material | Brass | |
| Body Diameter | 10mm | |
| Bore Diameter | 7mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Body Height 3mm | ||
Material Brass | ||
Body Diameter 10mm | ||
Bore Diameter 7mm | ||
- COO (Country of Origin):
- DE
WP-SMRT REDCUBE SMT
Applications
High current Wire-to-Board & Board-to-Board connections
Mounting of copper bars on PCB
Angled assembling of cable of PCBs
Angled assembling of PCBs on housings
High current Wire-to-Board & Board-to-Board connections
Mounting of copper bars on PCB
Angled assembling of cable of PCBs
Angled assembling of PCBs on housings

