Wurth Elektronik Brass

RS Stock No.:
184-1752
Mfr. Part No.:
963080042
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Body Height

8mm

Material

Brass

Body Diameter

6mm

Bore Diameter

3.2mm

COO (Country of Origin):
DE
For use where high mechanical strength is required