Amphenol Communications Solutions Spectra-Strip Series Ribbon Cable
- RS Stock No.:
- 841-7024
- Mfr. Part No.:
- 169-2832-034
- Brand:
- Amphenol
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 841-7024
- Mfr. Part No.:
- 169-2832-034
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol | |
Screened/Unscreened | Screened | |
American Wire Gauge | 28 | |
Series | Spectra-Strip | |
Sheath Colour | Black | |
Maximum Operating Temperature | +105°C | |
Number of Strands | 7 | |
Voltage Rating | 300 V | |
Minimum Operating Temperature | -20°C | |
Size of Strands | 36 AWG | |
Characteristic Impedance | 100 Ω | |
Operating Temperature Range | -20 → +105 °C | |
Current Rating | 1.3 A | |
Core Strands | 7/36 | |
Select all | ||
---|---|---|
Brand Amphenol | ||
Screened/Unscreened Screened | ||
American Wire Gauge 28 | ||
Series Spectra-Strip | ||
Sheath Colour Black | ||
Maximum Operating Temperature +105°C | ||
Number of Strands 7 | ||
Voltage Rating 300 V | ||
Minimum Operating Temperature -20°C | ||
Size of Strands 36 AWG | ||
Characteristic Impedance 100 Ω | ||
Operating Temperature Range -20 → +105 °C | ||
Current Rating 1.3 A | ||
Core Strands 7/36 | ||
- COO (Country of Origin):
- US
Loose Pair Round Twist 'N' Flat cable
Loose Pair Round Twist 'N' Flat cable combines the electrical performance and handling features of discrete twisted pair cable with mass termination capabilities of flat ribbon cable.
·Inner cable consists of 28-7AWG
·Tinned copper conductors insulated with PVC, twisted into loose pairs
·Laminated conductors parallel on .050" , 20" spacing to accept termination to insulation displacement connectors
·Laminated .050" areas can be fabricated at custom intervals
·6" minimum twist length
·Twisted pairs aluminium wrapped polyester foil shield
·Tinned copper braid
·Round .030" PVC Jacket
·Tinned copper conductors insulated with PVC, twisted into loose pairs
·Laminated conductors parallel on .050" , 20" spacing to accept termination to insulation displacement connectors
·Laminated .050" areas can be fabricated at custom intervals
·6" minimum twist length
·Twisted pairs aluminium wrapped polyester foil shield
·Tinned copper braid
·Round .030" PVC Jacket
Standards
UL CL2 CSA AWM I/II A105° C 300V, FT-1
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment. Colour coded ribbon cable with alternate twisted pair and parallel conductor sections. Twisting of adjacent conductors reduces crosstalk whilst the flat sections at regular intervals still facilitate easy termination.