Amphenol Communications Solutions Spectra-Strip Series Ribbon Cable
- RS Stock No.:
- 841-7018
- Mfr. Part No.:
- 169-2832-016
- Brand:
- Amphenol
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 841-7018
- Mfr. Part No.:
- 169-2832-016
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Screened/Unscreened | Screened | |
| American Wire Gauge | 28 | |
| Series | Spectra-Strip | |
| Voltage Rating | 300 V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +105°C | |
| Number of Strands | 7 | |
| Sheath Colour | Black | |
| Characteristic Impedance | 100 Ω | |
| Operating Temperature Range | -20 → +105 °C | |
| Core Strands | 7/36 | |
| Size of Strands | 36 AWG | |
| Select all | ||
|---|---|---|
Brand Amphenol | ||
Screened/Unscreened Screened | ||
American Wire Gauge 28 | ||
Series Spectra-Strip | ||
Voltage Rating 300 V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +105°C | ||
Number of Strands 7 | ||
Sheath Colour Black | ||
Characteristic Impedance 100 Ω | ||
Operating Temperature Range -20 → +105 °C | ||
Core Strands 7/36 | ||
Size of Strands 36 AWG | ||
- COO (Country of Origin):
- US
