Amphenol Spectra-Strip Series Ribbon Cable, 26-Way, 1.27mm Pitch

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
708-1980
Mfr. Part No.:
159-2801-226
Brand:
Amphenol
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol

Pitch

1.27mm

Number of Ways

26

Screened/Unscreened

Unscreened

American Wire Gauge

28

Series

Spectra-Strip

Width

31.75 mm

Voltage Rating

300 V

Number of Strands

7

Sheath Colour

Black

Conductor Strand Type

Stranded

Capacitance

62.32pF/m

Core Strands

7/36

Characteristic Impedance

95 Ω

Size of Strands

36 AWG

COO (Country of Origin):
US