Lorlin Rotary Switch, Solder Tag
- RS Stock No.:
- 896-7835
- Mfr. Part No.:
- CKF1027
- Brand:
- Lorlin
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 896-7835
- Mfr. Part No.:
- CKF1027
- Brand:
- Lorlin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lorlin | |
| Width | 26.2 (Dia.)mm | |
| Dimensions | 26.2 (Dia.) x 64.1mm | |
| Terminal Type | Solder Tag | |
| IP Rating | IP65 | |
| Actuator Colour | Black | |
| Standards Met | RoHS Compliant, UL-V0 | |
| Priced to Clear | Yes | |
| Angle of Throw | 90° | |
| Contact Type | Non-Shorting | |
Select all | ||
|---|---|---|
Brand Lorlin | ||
Width 26.2 (Dia.)mm | ||
Dimensions 26.2 (Dia.) x 64.1mm | ||
Terminal Type Solder Tag | ||
IP Rating IP65 | ||
Actuator Colour Black | ||
Standards Met RoHS Compliant, UL-V0 | ||
Priced to Clear Yes | ||
Angle of Throw 90° | ||
Contact Type Non-Shorting | ||
- COO (Country of Origin):
- GB
Lorlin CKF Series IP65 Sealed Rotary Switches
The CKF series has been designed to offer the same form, fit and electrical ratings as the popular CK but with the added IP65 front panel seal rating. Featuring dampened indexing and reduced axial play helps to ensure a high-quality single deck multi-pole switch suitable for a wide variety of signal applications. These switches also feature up to 4 poles per switch with a maximum 12 positions, and also offer the option of either solder or PCB terminals.
Made in UK
Cost effective single wafer switch
Moulded 27.5 mm diameter
Standard 30° indexing
Solder or Printed Circuit Board Terminals
Up to 4 poles per switch
Maximum 12 positions
Shorting (make before break 30° indexing only) or non-shorting (break before make) contacts
Dampened indexing & reduced shaft play gives smooth feel
Front panel sealed to IP65
Cost effective single wafer switch
Moulded 27.5 mm diameter
Standard 30° indexing
Solder or Printed Circuit Board Terminals
Up to 4 poles per switch
Maximum 12 positions
Shorting (make before break 30° indexing only) or non-shorting (break before make) contacts
Dampened indexing & reduced shaft play gives smooth feel
Front panel sealed to IP65
