Grayhill, 12 Position Rotary Switch, Solder Lug
- RS Stock No.:
- 878-0206
- Mfr. Part No.:
- 71BD30-02-2-AJN
- Brand:
- Grayhill
Discontinued
- RS Stock No.:
- 878-0206
- Mfr. Part No.:
- 71BD30-02-2-AJN
- Brand:
- Grayhill
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grayhill | |
| Number of Switch Positions | 12 | |
| Width | 17.45mm | |
| Dimensions | 17.45 (Dia.) x 42.32in | |
| Terminal Type | Solder Lug | |
| Angle of Throw | 30° | |
| Standards Met | MIL-DTL-3786/39 | |
| Contact Type | Non-Shorting | |
| Actuator Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Grayhill | ||
Number of Switch Positions 12 | ||
Width 17.45mm | ||
Dimensions 17.45 (Dia.) x 42.32in | ||
Terminal Type Solder Lug | ||
Angle of Throw 30° | ||
Standards Met MIL-DTL-3786/39 | ||
Contact Type Non-Shorting | ||
Actuator Colour Silver | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Grayhill 71 Series Multi-Deck Rotary Switches
The 71 series multi-deck rotary switches are designed to offer the end user a wide selection of options making them suitable to many possible applications. Options include panel or PCB mounting styles, 30° and 36° angle of throw, various shaft/bushing sizes and numerous pole configurations. They are also available in standard, military and metric versions.
Panel mount options have the terminals located at the rear of the switch in a rotary layout.
PCB mount options have all the terminals on wide side of the switch giving a much small board footprint.
Panel mount options have the terminals located at the rear of the switch in a rotary layout.
PCB mount options have all the terminals on wide side of the switch giving a much small board footprint.
Features:
Performance and Value Leader
Moulded-In Position Terminals
Choice of Shaft/Bushing Diameters
30° and 36° Angles of Throw
Terminals from One Side (PCB mount)
Rated for 0.25A circuits
Performance and Value Leader
Moulded-In Position Terminals
Choice of Shaft/Bushing Diameters
30° and 36° Angles of Throw
Terminals from One Side (PCB mount)
Rated for 0.25A circuits
