Grayhill, 10 Position Rotary Switch, Solder Lug
- RS Stock No.:
- 878-0202
- Mfr. Part No.:
- 24B36-01-1-06N
- Brand:
- Grayhill
Discontinued
- RS Stock No.:
- 878-0202
- Mfr. Part No.:
- 24B36-01-1-06N
- Brand:
- Grayhill
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grayhill | |
| Number of Switch Positions | 10 | |
| Width | 25.78mm | |
| Dimensions | 25.78 (Dia.) x 28.96mm | |
| Terminal Type | Solder Lug | |
| Contact Type | Non-Shorting | |
| Standards Met | MIL-M-14, MIL-T-15047 | |
| Actuator Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Grayhill | ||
Number of Switch Positions 10 | ||
Width 25.78mm | ||
Dimensions 25.78 (Dia.) x 28.96mm | ||
Terminal Type Solder Lug | ||
Contact Type Non-Shorting | ||
Standards Met MIL-M-14, MIL-T-15047 | ||
Actuator Colour Silver | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Grayhill 24 Series Single-Deck Rotary Switches
The 24 Series of single-deck rotary switch from Greyhill are able to provide operator feedback due to the positive detent. The series also provides unsurpassed performance in numerous applications.
Features:
Stainless Steel or Plastic Shaft Versions
Shorting or Non-Shorting Versions
Capable of switching 1 Amp
Solder Lug or PC Mount
Stainless Steel or Plastic Shaft Versions
Shorting or Non-Shorting Versions
Capable of switching 1 Amp
Solder Lug or PC Mount
