Grayhill, 2 → 11 Position SP12T Rotary Switch, Solder Lug

Discontinued
RS Stock No.:
877-9940
Mfr. Part No.:
19001-11UL
Brand:
Grayhill
Find similar products by selecting one or more attributes.
Select all

Brand

Grayhill

Contact Configuration

SP12T

Number of Switch Positions

2 → 11

Number of Contacts

12

Voltage Rating

120V ac

Terminal Type

Solder Lug

COO (Country of Origin):
US

Grayhill 19 Series Single Deck Rotary Switches


The 19 series rotary switches have a rugged construction and a low profile design. The depth behind the panel measurement is less than 25mm making them ideally suited for applications where there is not much space between the panel and an obstruction. They come standard with a non-turn washer ensuring a secure fit and reducing maintenance. Users can select from either solder lug or "Faston" terminals. Both of these versions have silver-plated brass terminals. These units are rated to 15 amps at 120 Vac (non-inductive) or 1 amp at 120 Vdc (non-inductive).

Features:
Rugged construction
Choice of termination
2" diameter
Low profile design

Standards

UL Recognised