Idec Selector Switch - (DPDT)
- RS Stock No.:
- 828-8110
- Mfr. Part No.:
- AS6H-2Y2P
- Brand:
- Idec
Discontinued
- RS Stock No.:
- 828-8110
- Mfr. Part No.:
- AS6H-2Y2P
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Contact Configuration | DPDT | |
| IP Rating | IP40, IP65 | |
| Terminal Type | Solder Lug | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Contact Configuration DPDT | ||
IP Rating IP40, IP65 | ||
Terminal Type Solder Lug | ||
- COO (Country of Origin):
- JP
Idec A6 Series
The A6 series of pushbuttons and pilot devices from Idec.
Features include snap action, double throw contacts. Ideal for such applications as PLC inputs, logic level switching or where space is at a premium.
Models include illuminated and non-illuminated pushbuttons, pilot lights, selectors and a push-lock/turn reset switch.
Features include snap action, double throw contacts. Ideal for such applications as PLC inputs, logic level switching or where space is at a premium.
Models include illuminated and non-illuminated pushbuttons, pilot lights, selectors and a push-lock/turn reset switch.
IP65 versions available
Choice of round, square or rectangular bezel shapes
Snap action contacts
Available in a range of colours
Space saving design
Choice of round, square or rectangular bezel shapes
Snap action contacts
Available in a range of colours
Space saving design
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.
