Wurth Elektronik Rotary Coded DIP Switch

Bulk discount available

Subtotal (1 unit)*

£6.36

(exc. VAT)

£7.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£6.36
25 - 49£6.03
50 - 99£4.87
100 - 399£4.70
400 +£4.52

*price indicative

RS Stock No.:
785-6184
Mfr. Part No.:
428521320811
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Switch Positions

3

Number of Contacts

10

Voltage Rating

24V dc

COO (Country of Origin):
KR

Rotary Switch Arrow Shaped Actuator


Gold plated contacts
Operating temperature -40°C to +85°C
Reflow Soldering according to JEDEC J-STD 020 hot air


PCB Mounting


Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows

Related links