Grayhill, 12 Position SPST Rotary Switch, 200 mA @ 30 V dc, Solder

Discontinued
RS Stock No.:
690-6721
Mfr. Part No.:
56SDP30-01-1-AJN
Brand:
Grayhill
Find similar products by selecting one or more attributes.
Select all

Brand

Grayhill

Contact Configuration

SPST

Contact Current Rating

200 mA @ 30 V dc

Number of Switch Positions

12

Number of Contacts

1

Voltage Rating

30 V dc, 115 V ac

Depth

12.7mm

Width

12.7mm

Mounting Type

Panel Mount

Terminal Type

Solder

Case Material

Die Cast Zinc

Height

28.07mm

Contact Material

Silver Over Nickel Plated Brass

Angle of Throw

30°

COO (Country of Origin):
US

56 Series Single Deck Rotary Switches


The 56 Series of single deck rotary switches from Grayhill are rugged in design to ensure switch operation for the lifetime of your equipment. The Grayhill 56 series of rotary switch have a variety of circuit options available.

Features:
Requires Minimum Distance Behind the Panel
Shorting and Non-shorting Contacts Available
Available with Solder Lug or PC Mount Terminals
Capable of Switching 200mA
1 to 4 Pole Versions Available