- RS Stock No.:
- 644-8830
- Mfr. Part No.:
- PS-4N
- Brand:
- NKK Switches
Discontinued product
- RS Stock No.:
- 644-8830
- Mfr. Part No.:
- PS-4N
- Brand:
- NKK Switches
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Specifications
Attribute | Value |
---|---|
Contact Configuration | 4PST |
Contact Current Rating | 30 A |
Number of Switch Positions | 10 |
Number of Contacts | 4 |
Voltage Rating | 250V ac |
Depth | 76mm |
Width | 76mm |
Mounting Type | Panel Mount |
Terminal Type | Screw |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -10°C |
Contact Material | Silver Alloy |
Height | 121mm |
Angle of Throw | 30° |
Mechanical Life | 10000Operations |