Grayhill, 12 Position DPST Rotary Switch, 200 mA @ 30 V dc, Solder
- RS Stock No.:
- 440-7663
- Mfr. Part No.:
- 56SD30-01-2-AJN
- Brand:
- Grayhill
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£12.21
(exc. VAT)
£14.65
(inc. VAT)
- RS Stock No.:
- 440-7663
- Mfr. Part No.:
- 56SD30-01-2-AJN
- Brand:
- Grayhill
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grayhill | |
| Contact Configuration | DPST | |
| Contact Current Rating | 200 mA @ 30 V dc | |
| Number of Switch Positions | 12 | |
| Number of Contacts | 2 | |
| Voltage Rating | 30 V dc, 115 V ac | |
| Depth | 12.7mm | |
| Width | 12.7mm | |
| Mounting Type | Panel Mount | |
| Terminal Type | Solder | |
| Height | 28.07mm | |
| Case Material | Die Cast Zinc | |
| Contact Material | Silver Over Nickel Plated Brass | |
| Angle of Throw | 30° | |
| Select all | ||
|---|---|---|
Brand Grayhill | ||
Contact Configuration DPST | ||
Contact Current Rating 200 mA @ 30 V dc | ||
Number of Switch Positions 12 | ||
Number of Contacts 2 | ||
Voltage Rating 30 V dc, 115 V ac | ||
Depth 12.7mm | ||
Width 12.7mm | ||
Mounting Type Panel Mount | ||
Terminal Type Solder | ||
Height 28.07mm | ||
Case Material Die Cast Zinc | ||
Contact Material Silver Over Nickel Plated Brass | ||
Angle of Throw 30° | ||
- COO (Country of Origin):
- US
56 Series Single Deck Rotary Switches
The 56 Series of single deck rotary switches from Grayhill are rugged in design to ensure switch operation for the lifetime of your equipment. The Grayhill 56 series of rotary switch have a variety of circuit options available.
Features:
Requires Minimum Distance Behind the Panel
Shorting and Non-shorting Contacts Available
Available with Solder Lug or PC Mount Terminals
Capable of Switching 200mA
1 to 4 Pole Versions Available
Requires Minimum Distance Behind the Panel
Shorting and Non-shorting Contacts Available
Available with Solder Lug or PC Mount Terminals
Capable of Switching 200mA
1 to 4 Pole Versions Available

