Grayhill, 12 Position DPST Rotary Switch, 1 A @ 24 V dc, Solder

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£40.45

(exc. VAT)

£48.54

(inc. VAT)

RS Stock No.:
440-7629
Mfr. Part No.:
42D36-01-2-AJN
Brand:
Grayhill
Find similar products by selecting one or more attributes.
Select all

Brand

Grayhill

Contact Configuration

DPST

Contact Current Rating

1 A @ 24 V dc

Number of Switch Positions

12

Number of Contacts

2

Voltage Rating

115 V ac, 115 V dc

Depth

26.97mm

Width

26.97mm

Mounting Type

Panel Mount

Terminal Type

Solder

Mechanical Life

100000Operations

Contact Material

Silver Alloy

Height

48.24mm

Angle of Throw

36°

COO (Country of Origin):
US

42 & 44 Series Adjustable Stop Switches


The 42 & 44 Series of Multi-Deck rotary switches from Grayhill are rugged in design to ensure switch operation for the lifetime of your equipment. The Grayhill 42 & 44 series rotary switches have a variety of circuit options available.

Features:
Enclosed rotary switches with adjustable stops
Capable of switching 1 Amp
1 to 6 poles per deck
1 to 10 Deck Versions Available
The easily inserted stop pins allows selection of positions
Military Qualified Versions Available
Shorting or Non-Shorting Options