Lorlin RMS, 2 Position Rotary Switch, 4A, Solder Lug

Subtotal (1 unit)*

£4.28

(exc. VAT)

£5.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 154 unit(s) ready to ship
  • Plus 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.28

*price indicative

RS Stock No.:
282-1510
Distrelec Article No.:
135-04-057
Mfr. Part No.:
RMS1035
Brand:
Lorlin
Find similar products by selecting one or more attributes.
Select all

Brand

Lorlin

Series

RMS

Contact Current Rating

4A

Number of Switch Positions

2

Number of Contacts

2

Voltage Rating

250V

Terminal Type

Solder Lug

COO (Country of Origin):
GB
The Lorlin Rotary Switch has an extremely low installation depth of just 14 mm and 2 pole ON OFF, with soldering tag. With double pole single throw basic circuitry and solder or printed circuit terminals.

High switching capacity
Compact dimensions
RoHS compliant

Related links