Nidec Components Rotary Coded DIP Switch

Discontinued
RS Stock No.:
179-6311
Mfr. Part No.:
SS-10-15SPE
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Mounting Type

Through Hole

Terminal Type

Solder

Number of Switch Positions

5

Number of Contacts

5

Contact Current Rating

100 mA

Voltage Rating

5 V dc, 50V dc

Series

SS-10

Height

7mm

Width

10mm

Depth

10mm

COO (Country of Origin):
CN
Compact Size DIP pin Configuration
Protected against dust and washable after soldering
Self cleaning mechanism