- RS Stock No.:
- 176-9557
- Mfr. Part No.:
- CD10RM0CB
- Brand:
- C & K
Discontinued product
- RS Stock No.:
- 176-9557
- Mfr. Part No.:
- CD10RM0CB
- Brand:
- C & K
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Designers of address switching applications, data storage devices and instrumentation applications turn to C&Ks CD series 8mm DIP coded rotary DIP switches because of their compact size and resistance to harsh environments. The CD series are process sealed to withstand soldering and cleaning, are 36% smaller than traditional 10mm DIP – saving critical space – and are built with a crisp, positive detent that ensures actuation.
Process sealed – withstands soldering and cleaning
Thru-hole and surface mount models
Compact size saves space – 36% smaller than traditional 10mm DIP
Crisp, positive detent ensures actuation
Typical Applications
Address switching applications
Data storage devices
Computer and peripherals
Instrumentation
Thru-hole and surface mount models
Compact size saves space – 36% smaller than traditional 10mm DIP
Crisp, positive detent ensures actuation
Typical Applications
Address switching applications
Data storage devices
Computer and peripherals
Instrumentation
Specifications
Attribute | Value |
---|---|
Series | CD |
Number of Switch Positions | 10 |
Number of Contacts | 10 |
Voltage Rating | 20V ac/dc |
Output Coding | BCD |
Depth | 8mm |
Width | 8mm |
Dimensions | 8 x 8 x 4.27mm |
Mounting Type | Through Hole |
Mounting Hole Size | 0.81mm |
Terminal Type | PC Pin |
Minimum Operating Temperature | -25°C |
Illuminated | No |
Contact Material | Copper Alloy |
Maximum Operating Temperature | +85°C |
Height | 4.27mm |
Case Material | PPS |