RS PRO, 3 Position SPST Push-Rotary Switch, 50 mA, Solder
- RS Stock No.:
- 175-9859
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 175-9859
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Contact Configuration | SPST | |
| Series | MTP | |
| Contact Current Rating | 50 mA | |
| Number of Switch Positions | 3 | |
| Number of Contacts | 1 | |
| Voltage Rating | 12V dc | |
| Depth | 13.5mm | |
| Width | 15.2mm | |
| Dimensions | 15.2 x 13.5 x 5.6mm | |
| Mounting Type | PCB | |
| Terminal Type | Solder | |
| Maximum Operating Temperature | +70°C | |
| Actuator Colour | Black | |
| Case Material | Stainless Steel | |
| Height | 5.6mm | |
| Mechanical Life | 10000 / 30000 Cycles | |
| Illuminated | Yes | |
| Minimum Operating Temperature | -20°C | |
| Angle of Throw | 80° | |
| Contact Material | Copper Over Silver | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Contact Configuration SPST | ||
Series MTP | ||
Contact Current Rating 50 mA | ||
Number of Switch Positions 3 | ||
Number of Contacts 1 | ||
Voltage Rating 12V dc | ||
Depth 13.5mm | ||
Width 15.2mm | ||
Dimensions 15.2 x 13.5 x 5.6mm | ||
Mounting Type PCB | ||
Terminal Type Solder | ||
Maximum Operating Temperature +70°C | ||
Actuator Colour Black | ||
Case Material Stainless Steel | ||
Height 5.6mm | ||
Mechanical Life 10000 / 30000 Cycles | ||
Illuminated Yes | ||
Minimum Operating Temperature -20°C | ||
Angle of Throw 80° | ||
Contact Material Copper Over Silver | ||
- COO (Country of Origin):
- TW
Illuminated Push & Rotary Switches (MTP Series)
Excellent tactile feel, customized LED, combination of pushbutton and rotary function, and built-in LED lights.
Applications
RS PRO Sub-Miniature Pushbutton Switches
