Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 175-8448
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | MTP | |
| Contact Current Rating | 50 mA | |
| Voltage Rating | 12V dc | |
| Depth | 13.4mm | |
| Width | 15.2mm | |
| Dimensions | 15.2 x 13.4 x 4.9mm | |
| Mounting Type | PCB | |
| Terminal Type | Solder | |
| Height | 4.9mm | |
| Case Material | Stainless Steel | |
| Minimum Operating Temperature | -20°C | |
| Angle of Throw | 80° | |
| Illuminated | Yes | |
| Mechanical Life | 10000 / 30000Cycles | |
| Actuator Colour | Black | |
| Maximum Operating Temperature | +70°C | |
| Contact Material | Copper Over Silver | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Series MTP | ||
Contact Current Rating 50 mA | ||
Voltage Rating 12V dc | ||
Depth 13.4mm | ||
Width 15.2mm | ||
Dimensions 15.2 x 13.4 x 4.9mm | ||
Mounting Type PCB | ||
Terminal Type Solder | ||
Height 4.9mm | ||
Case Material Stainless Steel | ||
Minimum Operating Temperature -20°C | ||
Angle of Throw 80° | ||
Illuminated Yes | ||
Mechanical Life 10000 / 30000Cycles | ||
Actuator Colour Black | ||
Maximum Operating Temperature +70°C | ||
Contact Material Copper Over Silver | ||
- COO (Country of Origin):
- TW
Illuminated Push & Rotary Switches (MTP Series)
Excellent tactile feel, customized LED, combination of pushbutton and rotary function, and built-in LED lights.
Applications
Remote control of UAV, audio equipment, GPS navigation device.
