RS PRO Rotary Switch, 200 mA, 500 mA, Solder
- RS Stock No.:
- 175-8152
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 175-8152
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Contact Current Rating | 200 mA, 500 mA | |
| Voltage Rating | 24 V dc, 48V dc | |
| Diameter | 9.2mm | |
| Dimensions | 9.2 (Dia.) x 15.1mm | |
| Mounting Type | PCB | |
| Terminal Type | Solder | |
| Height | 15.1mm | |
| Maximum Operating Temperature | +70°C | |
| Actuator Colour | Black | |
| Contact Material | Brass | |
| Angle of Throw | 90° | |
| Minimum Operating Temperature | -20°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Contact Current Rating 200 mA, 500 mA | ||
Voltage Rating 24 V dc, 48V dc | ||
Diameter 9.2mm | ||
Dimensions 9.2 (Dia.) x 15.1mm | ||
Mounting Type PCB | ||
Terminal Type Solder | ||
Height 15.1mm | ||
Maximum Operating Temperature +70°C | ||
Actuator Colour Black | ||
Contact Material Brass | ||
Angle of Throw 90° | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- TW
Rotary Switch (RT Series)
Miniature and subminiature designs save space on PCBs, while solder lug, PC thru-hole, wire lead, or quick connect terminations support a variety of mount options.
Applications
RS PRO Sub-Miniature Pushbutton Switches
