Alps Alpine Rotary Switch, 1 mA, PC Pin
- RS Stock No.:
- 123-9644
- Mfr. Part No.:
- SRBE110301
- Brand:
- Alps Alpine
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 123-9644
- Mfr. Part No.:
- SRBE110301
- Brand:
- Alps Alpine
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Contact Current Rating | 1 mA | |
| Number of Contacts | 2 | |
| Voltage Rating | 5V dc | |
| Depth | 7.4mm | |
| Width | 8.5mm | |
| Dimensions | 8.5 x 7.4 x 3.17mm | |
| Mounting Type | PCB | |
| Terminal Type | PC Pin | |
| Application | Car AV Equipment | |
| Height | 3.17mm | |
| Maximum Operating Temperature | +60°C | |
| Mechanical Life | 100000Cycles | |
| Minimum Operating Temperature | -10°C | |
| Actuator Colour | Black | |
Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Contact Current Rating 1 mA | ||
Number of Contacts 2 | ||
Voltage Rating 5V dc | ||
Depth 7.4mm | ||
Width 8.5mm | ||
Dimensions 8.5 x 7.4 x 3.17mm | ||
Mounting Type PCB | ||
Terminal Type PC Pin | ||
Application Car AV Equipment | ||
Height 3.17mm | ||
Maximum Operating Temperature +60°C | ||
Mechanical Life 100000Cycles | ||
Minimum Operating Temperature -10°C | ||
Actuator Colour Black | ||
Alps SLLB / SRBE Series Multi Control Switch
Compact and low-profile horizontal type for various applications. The SRBE Series has a compact multifunctional operating device that can utilise the side of the device.
