Alps Alpine, 9 Position SP9T Rotary Switch, 100 mA, PC Pin
- RS Stock No.:
- 123-9608
- Mfr. Part No.:
- SRBQ290301
- Brand:
- Alps Alpine
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 123-9608
- Mfr. Part No.:
- SRBQ290301
- Brand:
- Alps Alpine
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Contact Configuration | SP9T | |
| Contact Current Rating | 100 mA | |
| Number of Switch Positions | 9 | |
| Number of Contacts | 1 | |
| Voltage Rating | 16V dc | |
| Depth | 11.4mm | |
| Width | 9.8mm | |
| Dimensions | 9.8 x 11.4 x 11.4mm | |
| Mounting Type | PCB | |
| Mounting Hole Size | 0.9mm | |
| Terminal Type | PC Pin | |
| Application | Home Appliances | |
| Angle of Throw | 40° | |
| Mechanical Life | 10000Cycles | |
| Minimum Operating Temperature | -10°C | |
| Contact Type | Non-Shorting | |
| Height | 11.4mm | |
| Maximum Operating Temperature | +60°C | |
| Actuator Colour | Grey | |
Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Contact Configuration SP9T | ||
Contact Current Rating 100 mA | ||
Number of Switch Positions 9 | ||
Number of Contacts 1 | ||
Voltage Rating 16V dc | ||
Depth 11.4mm | ||
Width 9.8mm | ||
Dimensions 9.8 x 11.4 x 11.4mm | ||
Mounting Type PCB | ||
Mounting Hole Size 0.9mm | ||
Terminal Type PC Pin | ||
Application Home Appliances | ||
Angle of Throw 40° | ||
Mechanical Life 10000Cycles | ||
Minimum Operating Temperature -10°C | ||
Contact Type Non-Shorting | ||
Height 11.4mm | ||
Maximum Operating Temperature +60°C | ||
Actuator Colour Grey | ||
Alps SRB / SRR Series Rotary Switches
Features and Benefits
Non shorting changeover timing
Number of wafer, 1
Rotational Torque 30±3°
Non shorting changeover timing
Number of wafer, 1
Rotational Torque 30±3°
Note
Actuator length 15mm or 20mm
