- RS Stock No.:
- 351-162
- Mfr. Part No.:
- 886550
- Brand:
- Berker
Discontinued product
- RS Stock No.:
- 351-162
- Mfr. Part No.:
- 886550
- Brand:
- Berker
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Rotary Actuator Switches
Switches having the same bodies as the circular rocker series but with unique rotary actuators
Approvals
VDE
Approvals
VDE
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPST |
Contact Current Rating | 10 A@ 250 V ac |
Number of Switch Positions | 2 |
Number of Contacts | 2 |
Voltage Rating | 250V |
Depth | 28.5mm |
Width | 28mm |
Dimensions | 28 x 28.5 x 31.2mm |
Mounting Type | Panel Mount |
Terminal Type | Tab |
Contact Material | Brass |
Height | 31.2mm |
Mechanical Life | 10000Operations |
Maximum Operating Temperature | +125°C |
Actuator Colour | Red |
Illuminated | Yes |
Case Material | Thermoplastic |