Eaton RD, 3 Position Rotary Switch, 200A, Screw

Subtotal (1 unit)*

£1,142.01

(exc. VAT)

£1,370.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,142.01

*price indicative

RS Stock No.:
261-364
Mfr. Part No.:
RD200-3
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

RD

Contact Current Rating

200A

Number of Switch Positions

3

Number of Contacts

3

Voltage Rating

600V

Terminal Type

Screw

Non Compliant

COO (Country of Origin):
FR
The Eaton Non Fused Rotary Disconnect Switch is a compact switch. It comes with front and side handle operation. It has an operating temperature range -20 °C to 70 °C.

600 Vac voltage rating
RoHS compliant