Eaton P3, 3 Position 1NC, 1NO Rotary Switch, 100A, Screw

Subtotal (1 unit)*

£278.91

(exc. VAT)

£334.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£278.91

*price indicative

RS Stock No.:
253-719
Mfr. Part No.:
255906 P3-100/I5/SVB-SW/HI11-NA
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Contact Configuration

1NC, 1NO

Series

P3

Contact Current Rating

100A

Number of Switch Positions

3

Number of Contacts

3

Voltage Rating

690V

Terminal Type

Screw

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Moeller series P3 Main Switch is engineered for high performance, ensuring robust power management in various industrial applications. Designed for surface mounting, this switch boasts a capacity of 100 A along with an advanced STOP function, providing enhanced safety and operational efficacy. With its durable black rotary handle and integrated locking ring, it guarantees secure and straightforward operation, making it an ideal choice for demanding environments. Compliance with UL/CSA certifications underlines its reliability, while the extensive eco-friendly design ensures it meets stringent environmental standards. The Eaton Moeller P3 series combines innovation and durability, offering peace of mind for operators and maintenance personnel alike.

High-performance surface-mounted main switch
Equipped with a secure black rotary handle
Integrated STOP function enhances user safety
Designed for easy installation in various settings
Robust construction withstands challenging conditions
Compatible with a range of auxiliary contacts
Adheres to UL/CSA safety and performance standards
Offers reliable electrical performance across multiple voltages
Facilitates straightforward operation and maintenance
Eco-friendly design meets stringent regulations

Related links