Elma 60° Rotary Switch Wafer 6-Position

Stock information currently inaccessible
RS Stock No.:
289-0370
Distrelec Article No.:
135-49-629
Mfr. Part No.:
01-1164
Brand:
Elma
Find similar products by selecting one or more attributes.
Select all

Brand

Elma

Diameter

4mm

Angle of Throw

60°

Number of Switch Positions

6

Voltage Rating

42V dc

Number of Contacts

1

COO (Country of Origin):
CH
The Selector Switch is a non-shorting type with 1 pole and 6 positions, featuring a 60° indexing angle for precise control. Designed with soldering lugs for secure connections, it provides reliable switching functionality for various electronic applications.

RoHS compliant

Related links