Elma 36° Rotary Switch Wafer 10-Position

Subtotal (1 unit)*

£28.19

(exc. VAT)

£33.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28.19

*price indicative

RS Stock No.:
289-0369
Distrelec Article No.:
135-49-625
Mfr. Part No.:
01-1103-20
Brand:
Elma
Find similar products by selecting one or more attributes.
Select all

Brand

Elma

Diameter

4mm

Angle of Throw

36°

Number of Switch Positions

10

Voltage Rating

42V dc

Number of Contacts

1

COO (Country of Origin):
CH
The Selector Switch is a shorting type with 1 pole and 10 positions, featuring a 36° indexing angle. Designed for PCB mounting with PCB pins, it offers precise control and versatility for electronic applications requiring multiple switching options.

RoHS compliant

Related links