Grayhill Rotary Switch Knob for use with Hall Effect Joystick Switches
- RS Stock No.:
- 878-0293
- Mfr. Part No.:
- 677702
- Brand:
- Grayhill
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 878-0293
- Mfr. Part No.:
- 677702
- Brand:
- Grayhill
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grayhill | |
| Accessory Type | Knob | |
| For Use With | Hall Effect Joystick Switches | |
| Select all | ||
|---|---|---|
Brand Grayhill | ||
Accessory Type Knob | ||
For Use With Hall Effect Joystick Switches | ||
- COO (Country of Origin):
- US
Grayhill 67B Series Hall Effect Joystick
The 67B series has been designed in a compact yet rugged housing and ideal for use in harsh environments thanks to its IP67 rated shaft and panel seal. It offers three devices in one package: joystick, pushbutton and momentary rotary selection. They have a long operational life with each function having a 1,000,000 operations expectancy helping to reduce maintenance and down time.
Possible Application:
Medical imaging - X-ray, CT scanner, MRI patient tables
Military vehicles - display navigation
Handheld remote control devices
Material handling equipment and crane operations
Possible Application:
Medical imaging - X-ray, CT scanner, MRI patient tables
Military vehicles - display navigation
Handheld remote control devices
Material handling equipment and crane operations
Features:
Proportional output joystick, pushbutton, & momentary rotary select in one device
Shaft and panel seal to IP67
Rugged and compact: 1.25 inch diameter
Long operational life
RoHS compliant
i²c output
Operating temperature range: -40 to +85 °C
Proportional output joystick, pushbutton, & momentary rotary select in one device
Shaft and panel seal to IP67
Rugged and compact: 1.25 inch diameter
Long operational life
RoHS compliant
i²c output
Operating temperature range: -40 to +85 °C
