Elma Rotary Switch Knob for use with Switches
- RS Stock No.:
- 285-7661
- Distrelec Article No.:
- 138-00-265
- Mfr. Part No.:
- 020-4415
- Brand:
- Elma
Stock information currently inaccessible
- RS Stock No.:
- 285-7661
- Distrelec Article No.:
- 138-00-265
- Mfr. Part No.:
- 020-4415
- Brand:
- Elma
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elma | |
| Product Type | Rotary Switch Knob | |
| For Use With | Switches | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Elma | ||
Product Type Rotary Switch Knob | ||
For Use With Switches | ||
Colour Grey | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The Classic Collet Knob is a 6mm grey plastic knob designed without an indication line. Its simple yet functional design makes it suitable for various applications where precise control is needed. Made from durable plastic, this knob offers longevity and ease of use. It's commonly used in electronic devices and appliances requiring a compact and reliable control interface.
Cap or lens material plastic
RoHS compliant
