Siemens Terminal Cover

  • RS Stock No. 521-4513
  • Mfr. Part No. 5TE9000
  • Brand Siemens
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Approvals

  CE

Specifications
Attribute Value
Accessory Type Terminal Cover
Available to back order for despatch 23/03/2020, delivery within 2 working days
Price Each
£ 14.33
(exc. VAT)
£ 17.20
(inc. VAT)
Units
Per unit
1 +
£14.33
Not available for guaranteed pre 9am/10am delivery
Related Products
Eaton rotary handles enable users to operate a ...
Description:
Eaton rotary handles enable users to operate a switch with a type of rotational movement, facilitating locking facilities. • Designed to be directly fitted to the NZM1 and 2 range of MCCBs• Complete with rotary drive• The rotary handle is lockable whilst in the 0 positions on the switch, using ...
Socomec's shaft has been created and designed to ...
Description:
Socomec's shaft has been created and designed to be used with an external handle. They form part of the fusible disconnect switch range, as an important accessory. • Acts as an imperative accessory for the fuserbloc series for fuse combination switches, these types of switches are heavy duty that break ...
For surface or flush mounting Designed for semi-cylinders ...
Description:
For surface or flush mounting Designed for semi-cylinders Effective safety with core pull protection, which protects the cylinders from being drilled out and pulled off Sabotage protection with cover and wall switches Two integrated LEDs for status display Two switching contacts configurable as switches or keys Suitable semi-cylinder 10//30, order ...
Motor starter protectors with a rotary operating mechanism ...
Description:
Motor starter protectors with a rotary operating mechanism can be mounted in a control cabinet and operated externally by means of a door-coupling rotary operating mechanism. When the cabinet door with motor starter protector is closed, the operating mechanism is coupled. When the motor starter protector closes, the coupling is ...