Subtotal (1 unit)*
£40.89
(exc. VAT)
£49.07
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 6 unit(s) shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £40.89 |
*price indicative
- RS Stock No.:
- 822-0338
- Mfr. Part No.:
- OHB80J6
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ABB | |
For Use With | OT160 250, Power Circuit Breaker | |
Handle Colour | Black | |
IP Rating | IP65 | |
Select all | ||
---|---|---|
Brand ABB | ||
For Use With OT160 250, Power Circuit Breaker | ||
Handle Colour Black | ||
IP Rating IP65 | ||
ABB Rotary Handle, For Use With OT160 250/Power Circuit Breaker, IP65 - OHB80J6
This rotary handle is intended for integration with the OT160 250 power circuit breaker, offering a manual operation solution that makes circuit control easily accessible. Its robust design in black enables it to endure various industrial conditions, making it a necessary accessory in the electrical and automation fields.
Features & Benefits
• Black handle colour provides a professional and discreet appearance
• Facilitates manual operation of power circuit breakers
• Simple installation for minimal downtime
• Facilitates manual operation of power circuit breakers
• Simple installation for minimal downtime
Applications
• Suitable for power distribution systems needing manual intervention
• Appropriate for industrial settings where sturdy handles are required
• Ideal for environments that mandate IP rated equipment
• Appropriate for industrial settings where sturdy handles are required
• Ideal for environments that mandate IP rated equipment
What are the installation steps for this handle?
To install, align it with the circuit breaker and secure it to the mounting point, ensuring all fasteners are tightened for stability.
How does the IP65 rating benefit operation?
The IP65 rating affords protection against dust and water, enabling dependable performance even in challenging conditions.
Is there any maintenance required for this handle?
Regular inspections for wear are advisable, and the mechanism should be checked for smooth operation, lubricating if necessary to maintain functionality.
What materials is it made from?
It is constructed from durable materials designed to endure industrial conditions, ensuring longevity without compromising performance.
The OT range of switch disconnectors are suitable for use in a variety of applications including motor control centres, switchboards and as main switches in machines.