Schneider Electric Red Rotary Handle, ComPacT NSXm Series
- RS Stock No.:
- 347-001
- Mfr. Part No.:
- LV426998T
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£78.81
(exc. VAT)
£94.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £78.81 |
*price indicative
- RS Stock No.:
- 347-001
- Mfr. Part No.:
- LV426998T
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Rotary Handle Type | Turn Handle | |
For Use With | Motor Switch Disconnectors And Fuses | |
Handle Colour | Red | |
Series | ComPacT NSXm | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Rotary Handle Type Turn Handle | ||
For Use With Motor Switch Disconnectors And Fuses | ||
Handle Colour Red | ||
Series ComPacT NSXm | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Handle is a control accessory featuring a red handle with a yellow front plate. It supports locking with 1 to 3 padlocks ranging from 4 mm to 8 mm in diameter.
IP54 rated
RoHS compliant
RoHS compliant