Eaton Blue Rotary Handle
- RS Stock No.:
- 132-436
- Mfr. Part No.:
- 1818015 K1CB
- Brand:
- Eaton
Subtotal (1 unit)*
£17.10
(exc. VAT)
£20.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.10 |
*price indicative
- RS Stock No.:
- 132-436
- Mfr. Part No.:
- 1818015 K1CB
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Handle Colour | Blue | |
| Length | 200mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Handle Colour Blue | ||
Length 200mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Rotary handle for mounting shroud in blue is a versatile accessory for various switch devices like DCM40, DCM63, DMM40, and more. It is designed for easy installation and ensures smooth operation with its 90 degree switching angle. With a durable construction and CE compliance, this handle provides reliable performance in different operating temperatures ranging from -25°C to 55°C.
Allows easy mounting of shroud with a 6 x 6mm shaft diameter
Ensures smooth operation with a 90° switching angle
Durable construction and CE compliance for reliable performance
Ensures smooth operation with a 90° switching angle
Durable construction and CE compliance for reliable performance
