- RS Stock No.:
- 918-9127
- Mfr. Part No.:
- 8.KIH40.5462.2048
- Brand:
- Kübler
Available to back order for despatch 18/06/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£152.26
(exc. VAT)
£182.71
(inc. VAT)
Units | Per unit |
1 + | £152.26 |
- RS Stock No.:
- 918-9127
- Mfr. Part No.:
- 8.KIH40.5462.2048
- Brand:
- Kübler
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
KIH40 Incremental Encoder
Professional range of Kubler incremental encoders from the KIH40 series. The encoders have optical technology that has been designed for high-cost effectiveness. Resolutions of up to 2500 Pulses per revolutions available. The encoders are ideal for tight mounting spaces and small machines and appliances.
Radial Cable
Push-Pull or RS422 output circuit
Push-Pull or RS422 output circuit
Specifications
Attribute | Value |
---|---|
Encoder Technology | Incremental |
Pulses Per Revolution | 2048 |
Series | KIH40 |
Output Signal Type | RS422 |
Shaft Type | Hollow |
Supply Voltage | 5 V dc |
Shaft Diameter | 8mm |
IP Rating | IP64 |
Interface | RS422 |
Overall Width | 46mm |
Overall Depth | 59.7mm |
Minimum Operating Temperature | -20°C |
Mounting Type | Hollow Shaft Flange |
Maximum Operating Temperature | +70°C |
Switching Frequency | 250 (Pulse) kHz |
Current Rating | 90 mA |
Related links
- Kübler A02H Series Incremental Encoder Push Pull Signal 38mm Shaft
- Kübler KIS40 Series Incremental Incremental Encoder RS422 Signal 6mm Shaft
- Sick DBS60 Core Series Incremental Incremental Encoder HTL Hollow...
- Kübler SIL 2 Series Incremental Incremental Encoder Hollow Type, 12mm Shaft
- Kübler KIH40 Series Incremental Incremental Encoder Push Pull...
- Kübler KIS40 Series Incremental Incremental Encoder Push Pull...
- Sick DBS36 Series Incremental Incremental Encoder RS422 Blind...
- Sick DBS36/50 Series Incremental Incremental Encoder RS422 Blind...