RS PRO Incremental Incremental Encoder, 500 ppr, HTL Inverted Signal, Round Type
- RS Stock No.:
- 795-1081
- Brand:
- RS PRO
Image representative of range
Discontinued
- RS Stock No.:
- 795-1081
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Encoder Technology | Incremental | |
| Pulses Per Revolution | 500 | |
| Maximum Revolutions | 8000rpm | |
| Output Signal Type | HTL Inverted | |
| Shaft Type | Round | |
| Supply Voltage | 5 → 30 V dc | |
| Resolution | 2500 ppr | |
| IP Rating | IP67 | |
| Overall Width | 58mm | |
| Overall Depth | 90mm | |
| Minimum Operating Temperature | -20°C | |
| Mounting Type | Clamping Flange | |
| Maximum Operating Temperature | +80°C | |
| Current Rating | 70 mA | |
| Switching Frequency | 200 kHz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Encoder Technology Incremental | ||
Pulses Per Revolution 500 | ||
Maximum Revolutions 8000rpm | ||
Output Signal Type HTL Inverted | ||
Shaft Type Round | ||
Supply Voltage 5 → 30 V dc | ||
Resolution 2500 ppr | ||
IP Rating IP67 | ||
Overall Width 58mm | ||
Overall Depth 90mm | ||
Minimum Operating Temperature -20°C | ||
Mounting Type Clamping Flange | ||
Maximum Operating Temperature +80°C | ||
Current Rating 70 mA | ||
Switching Frequency 200 kHz | ||
- COO (Country of Origin):
- DE
Rotary transducer WDG58B, incremental, shaft, 58 mm
Recording of rpm, position, distance or speed
Sturdy industrial aluminium housing with clamping flange
High protection class according to DIN 40 050: IP65 (shaft), IP67 (cover)
Very high axial and radial loads
Early warning output
Highly precise chip analysis
Standards: DIN VDE 0160
Sturdy industrial aluminium housing with clamping flange
High protection class according to DIN 40 050: IP65 (shaft), IP67 (cover)
Very high axial and radial loads
Early warning output
Highly precise chip analysis
Standards: DIN VDE 0160
