- RS Stock No.:
- 188-3534
- Mfr. Part No.:
- EAM580-SC0.7L4G.13120.A
- Brand:
- Baumer
1 In stock - FREE next working day delivery available
Price Each
£410.00
(exc. VAT)
£492.00
(inc. VAT)
Units | Per unit |
1 + | £410.00 |
- RS Stock No.:
- 188-3534
- Mfr. Part No.:
- EAM580-SC0.7L4G.13120.A
- Brand:
- Baumer
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Encoder single- or multi turn / SSI
Precise magnetic sensing
Resolution max. 32 bit (14 bit ST, 18 bit MT)
Angular accuracy up to ±0.15°
Additional incremental signals
High protection
High resistance to shock and vibrations
Precise magnetic sensing
Resolution max. 32 bit (14 bit ST, 18 bit MT)
Angular accuracy up to ±0.15°
Additional incremental signals
High protection
High resistance to shock and vibrations
Specifications
Attribute | Value |
---|---|
Encoder Technology | Magnetic |
Series | EAM580 |
Maximum Revolutions | 6000rpm |
Shaft Type | Solid |
Shaft Diameter | 10mm |
Supply Voltage | 4.5 → 30 V dc |
Resolution | MT 12 bit, ST 13 bit |
IP Rating | IP67 |
Interface | SSI-Gray |
Overall Width | 58mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Mounting Type | Clamping Flange |
Connection Type | Cable output 2 m |
- RS Stock No.:
- 188-3534
- Mfr. Part No.:
- EAM580-SC0.7L4G.13120.A
- Brand:
- Baumer
Related links
- Baumer EAM580 Series Magnetic Absolute Encoder 6mm Shaft
- Baumer EAM580 Series Magnetic Absolute Encoder 12mm Shaft
- Sick AFS60 Series Absolute Absolute Encoder 10mm Shaft
- Baumer EAL580 Series Optical Absolute Encoder 10mm Shaft
- Sick Absolute Absolute Encoder Gray Signal 10mm Shaft
- Hengstler AC58 Series Absolute Absolute Encoder SSI Signal 10mm Shaft
- Sick ARS60 Series Absolute Absolute Encoder 10mm Shaft
- ABB RSA Series Absolute Absolute Encoder 10mm Shaft