- RS Stock No.:
- 178-3260
- Mfr. Part No.:
- HEDS-9000#T00
- Brand:
- Broadcom
100 In stock - FREE next working day delivery available
Added
Price Each (In a Bag of 100)
£16.56
(exc. VAT)
£19.87
(inc. VAT)
Units | Per unit | Per Bag* |
100 + | £16.56 | £1,656.00 |
*price indicative |
- RS Stock No.:
- 178-3260
- Mfr. Part No.:
- HEDS-9000#T00
- Brand:
- Broadcom
Technical Reference
Legislation and Compliance
Product Details
Optical Encoders
This range of motion control optical encoders, by Avago Technologies, is available in two and three channel output options. These incremental encoders utilize optical technology for motion control. Incremental encoder devices provide position feedback for incremental counts. Where the feedback signal is always referenced to a start or home position, an incremental encoder provides a uniquely defined, relative position. Avago Technologies offer both optical reflective incremental encoders and optical transmissive incremental encoders. These devices are available as encoder modules for user integration or as complete housed or kit incremental encoders. This range of optical encoders provides accurate positioning and velocity sensing for a variety of applications.
Possible applications include:
printers
copiers
scanners
servo and stepper motor feedback systems
robotic arms
wafer-handling machines
printers
copiers
scanners
servo and stepper motor feedback systems
robotic arms
wafer-handling machines
HEDS-9000/9100 - Two Channel Optical Incremental Encoder Modules
• High performance
• High resolution
• Low cost
• Easy to mount
• No signal adjustment required
• Small size
• -40°C to 100 °C operating temperature
• Two channel quadrature output
• TTL compatible
• Single 5 V supply
• High resolution
• Low cost
• Easy to mount
• No signal adjustment required
• Small size
• -40°C to 100 °C operating temperature
• Two channel quadrature output
• TTL compatible
• Single 5 V supply
Avago Technologies Rotary Encoders
Specifications
Attribute | Value |
---|---|
Encoder Reading | Incremental |
Encoder Signal | 2 Channel Quadrature |
Counts per Revolution | 2000 |
Supply Voltage | 5V dc |
Related links
- Broadcom 5V dc Optical Encoder with a 6 mm
- Broadcom 5V dc Optical Encoder with a 6 mm Hollow Shaft
- Broadcom 5V dc Optical Encoder with a 1/4 in Hollow Shaft, Cable
- Broadcom 5V dc Optical Encoder with a 1/4 in Hollow Shaft
- Broadcom 5V dc Optical Encoder with a 4 mm Hollow Shaft
- Broadcom 5V dc Optical Encoder Hollow Shaft
- Broadcom 5V dc Optical Encoder with a 4 mm
- Broadcom 5V dc Optical Encoder, Surface Mount