Broadcom 5V dc Optical Encoder with a 4 mm
- RS Stock No.:
- 178-3103
- Mfr. Part No.:
- HEDL-5540#A11
- Brand:
- Broadcom
Subtotal (1 tray of 20 units)*
£772.40
(exc. VAT)
£926.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 80 unit(s) shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 20 + | £38.62 | £772.40 |
*price indicative
- RS Stock No.:
- 178-3103
- Mfr. Part No.:
- HEDL-5540#A11
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Encoder Reading | Incremental | |
| Encoder Signal | 2 Channel Quadrature with Index Pulse | |
| Counts per Revolution | 500 | |
| Supply Voltage | 5V dc | |
| Shaft Diameter | 4 mm | |
| Maximum Operating Speed | 30000rpm | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Encoder Reading Incremental | ||
Encoder Signal 2 Channel Quadrature with Index Pulse | ||
Counts per Revolution 500 | ||
Supply Voltage 5V dc | ||
Shaft Diameter 4 mm | ||
Maximum Operating Speed 30000rpm | ||
Encoder Line Drivers for HEDS-55xx / 56xx / 9000 / 9100 / 9200 / 9040 / 9140 Series
Encoder Line Drivers for HEDS-55xx / 56xx / 9000 / 9100 / 9200 / 9040 / 9140 Series enhances the performance of encoders when they are used in noisy environments or when they are required to drive long distances. The encoder line drivers use an industry standard IC, AM26C31Q that provides complementary outputs for each encoder channel.
Single 5 V supply
On-board bypass capacitor
On-board bypass capacitor
Avago Technologies Rotary Encoders
Related links
- Broadcom 5V dc 500 Pulse Optical Encoder with a 4 mm Hollow Shaft, Center Ribbon Cable with Connector
- Broadcom 5V dc Optical Encoder Hollow Shaft
- Broadcom 5V dc Optical Encoder with a 4 mm Hollow Shaft
- Broadcom 5V dc Optical Encoder with a 6 mm
- Broadcom 5V dc Optical Encoder with a 6 mm Hollow Shaft
- Broadcom 5V dc Optical Encoder with a 8 mm Hollow Shaft
- Broadcom 5V dc Optical Encoder with a 1/4 in Hollow Shaft
- Broadcom 5V dc Optical Encoder with a 1/4 in Hollow Shaft, Cable
