Bourns Optical Optical Encoder, 128 ppr, Quadrature Signal, Solid Type
- RS Stock No.:
- 167-4774
- Mfr. Part No.:
- ENC1J-D28-L00128L
- Brand:
- Bourns
Subtotal (1 tray of 42 units)*
£1,179.696
(exc. VAT)
£1,415.652
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 42 + | £28.088 | £1,179.70 |
*price indicative
- RS Stock No.:
- 167-4774
- Mfr. Part No.:
- ENC1J-D28-L00128L
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Encoder Technology | Optical | |
| Pulses Per Revolution | 128 | |
| Maximum Revolutions | 3000rpm | |
| Output Signal Type | Quadrature | |
| Shaft Type | Solid | |
| Supply Voltage | 5 V dc | |
| Resolution | 2 Bit | |
| IP Rating | IP40 | |
| Overall Height | 47.05mm | |
| Overall Width | 21.21mm | |
| Overall Depth | 15.88mm | |
| Minimum Operating Temperature | -40°C | |
| Mounting Type | Panel Mount | |
| Maximum Operating Temperature | +75°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Encoder Technology Optical | ||
Pulses Per Revolution 128 | ||
Maximum Revolutions 3000rpm | ||
Output Signal Type Quadrature | ||
Shaft Type Solid | ||
Supply Voltage 5 V dc | ||
Resolution 2 Bit | ||
IP Rating IP40 | ||
Overall Height 47.05mm | ||
Overall Width 21.21mm | ||
Overall Depth 15.88mm | ||
Minimum Operating Temperature -40°C | ||
Mounting Type Panel Mount | ||
Maximum Operating Temperature +75°C | ||
Rotary Optical Encoder
Two channel quadrature output
Bushing or servo mount
Square wave signal
CMOS and TTL compatible
Long life
Bushing or servo mount
Square wave signal
CMOS and TTL compatible
Long life
Related links
- Bourns Optical Optical Encoder Quadrature Signal, Solid Type
- Bourns Optical Optical Encoder Push Pull Signal 1/4in Shaft
- Bourns Optical Optical Encoder Quadrature Signal, Solid Type
- Bourns EM14 Series Optical Incremental Encoder Quadrature Signal 1/4in Shaft
- Bourns EM14 Series Optical Incremental Encoder Quadrature Signal 1/4in Shaft
- Bourns Incremental Incremental Encoder Quadrature Signal 6.35mm Shaft
- Bourns Incremental Incremental Encoder Quadrature Signal 9mm Shaft
- Bourns Incremental Incremental Encoder Quadrature Signal 9mm Shaft
