Bourns EM14 Series Optical Incremental Encoder, 64 ppr, Quadrature Signal, Slotted Type, 1/8in Shaft

Subtotal (1 tube of 25 units)*

£390.65

(exc. VAT)

£468.775

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
25 +£15.626£390.65

*price indicative

RS Stock No.:
167-4554
Mfr. Part No.:
EM14C0D-E24-L064S
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Encoder Technology

Optical

Series

EM14

Pulses Per Revolution

64

Maximum Revolutions

120rpm

Output Signal Type

Quadrature

Shaft Type

Slotted

Shaft Diameter

1/8in

Supply Voltage

5 V dc

Resolution

2 Bit

IP Rating

IP54

Overall Height

14.76mm

Overall Width

14.25mm

Overall Depth

32.05mm

Minimum Operating Temperature

-40°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+70°C

Connection Type

Axial Multi-Purpose Pin

COO (Country of Origin):
MX

EM14 Series 14 mm Rotary Optical Encoder w/Switch


EM14 series 14 mm rotary optical encoders with a compact package size, splashproof shaft seal, high rotational life cycle and HCMOS, CMOS and TTL compatability. These EM14 series rotary optical encoders are available with detent (stock number 789-9497) and standard push switch (stock numbers 691-7695, 691-7692, 691-7705, 691-7709, 691-7718, 827 4997 and 827-5007) and have different shaft styles (please refer to datasheet for details). Typical applications for these EM14 rotary optical encoders are human/machine interface (HMI) applications.

HCMOS, CMOS and TTL compatible
High rotational cycle life
Splashproof shaft seal
Recommended for human/machine interface applications (HMI)

Related links