Bourns Incremental Incremental Encoder, 24 ppr, Quadrature Signal, Solid Type, 6.35mm Shaft
- RS Stock No.:
- 167-4406
- Mfr. Part No.:
- ECW1J-B24-BC0024L
- Brand:
- Bourns
Subtotal (1 tray of 45 units)*
£139.05
(exc. VAT)
£166.95
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 45 unit(s) ready to ship
- Plus 270 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 45 + | £3.09 | £139.05 |
*price indicative
- RS Stock No.:
- 167-4406
- Mfr. Part No.:
- ECW1J-B24-BC0024L
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Encoder Technology | Incremental | |
| Pulses Per Revolution | 24 | |
| Maximum Revolutions | 120rpm | |
| Output Signal Type | Quadrature | |
| Shaft Type | Solid | |
| Shaft Diameter | 6.35mm | |
| Resolution | 2 Bit | |
| IP Rating | IP40 | |
| Overall Height | 27.51mm | |
| Overall Width | 28.49mm | |
| Overall Depth | 23.37mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Encoder Technology Incremental | ||
Pulses Per Revolution 24 | ||
Maximum Revolutions 120rpm | ||
Output Signal Type Quadrature | ||
Shaft Type Solid | ||
Shaft Diameter 6.35mm | ||
Resolution 2 Bit | ||
IP Rating IP40 | ||
Overall Height 27.51mm | ||
Overall Width 28.49mm | ||
Overall Depth 23.37mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- MX
ECW - Digital Contacting Encoder
ECW series incremental digital contacting encoder with quadrature output, a long operating life, robust construction and bushing mount. These ECW incremental digital contacting encoders have various shaft styles, please refer to datasheet for details and are available with a PCB mounting bracket (see stock numbers 692-8614, 692-8617 and 827-4975)
Incremental encoder / quadrature output
Exceptionally long operating life
Bushing Mount
Exceptionally long operating life
Bushing Mount
Related links
- Bourns Incremental Incremental Encoder Quadrature Signal 6.35mm Shaft
- Bourns Incremental Incremental Encoder Quadrature Signal 9mm Shaft
- Bourns Incremental Digital Contacting Encoder Digital Signal
- TE Connectivity Incremental Incremental Encoder Quadrature Signal 6mm Shaft
- Bourns PEC16 Series Incremental Encoder Quadrature Signal 6mm Shaft
- Bourns Incremental Incremental Encoder Quadrature Signal 1/4in Shaft
- Bourns Incremental Incremental Encoder Quadrature Signal 9mm Shaft
- Bourns EM14 Series Optical Incremental Encoder Quadrature Signal 1/8in Shaft
