Bourns EM14 Series Optical Incremental Encoder, 64 ppr, Quadrature Signal, Slotted Type, 1/8in Shaft
- RS Stock No.:
- 162-2609
- Mfr. Part No.:
- EM14C0D-E28-L064N
- Brand:
- Bourns
Subtotal (1 tube of 25 units)*
£425.50
(exc. VAT)
£510.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 25 + | £17.02 | £425.50 |
*price indicative
- RS Stock No.:
- 162-2609
- Mfr. Part No.:
- EM14C0D-E28-L064N
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Encoder Technology | Optical | |
| Series | EM14 | |
| Pulses Per Revolution | 64 | |
| Maximum Revolutions | 120rpm | |
| Output Signal Type | Quadrature | |
| Shaft Type | Slotted | |
| Supply Voltage | 5 V dc | |
| Shaft Diameter | 1/8in | |
| Resolution | 2 Bit | |
| IP Rating | IP54 | |
| Overall Height | 14.76mm | |
| Overall Width | 14.25mm | |
| Overall Depth | 32.05mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +70°C | |
| Connection Type | Axial Multi-Purpose Pin | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Encoder Technology Optical | ||
Series EM14 | ||
Pulses Per Revolution 64 | ||
Maximum Revolutions 120rpm | ||
Output Signal Type Quadrature | ||
Shaft Type Slotted | ||
Supply Voltage 5 V dc | ||
Shaft Diameter 1/8in | ||
Resolution 2 Bit | ||
IP Rating IP54 | ||
Overall Height 14.76mm | ||
Overall Width 14.25mm | ||
Overall Depth 32.05mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
Connection Type Axial Multi-Purpose Pin | ||
- COO (Country of Origin):
- MX
EM14 Series 14 mm Rotary Optical Encoder w/Switch
EM14 series 14 mm rotary optical encoders with a compact package size, splashproof shaft seal, high rotational life cycle and HCMOS, CMOS and TTL compatability. These EM14 series rotary optical encoders are available with detent (stock number 789-9497) and standard push switch (stock numbers 691-7695, 691-7692, 691-7705, 691-7709, 691-7718, 827 4997 and 827-5007) and have different shaft styles (please refer to datasheet for details). Typical applications for these EM14 rotary optical encoders are human/machine interface (HMI) applications.
HCMOS, CMOS and TTL compatible
High rotational cycle life
Splashproof shaft seal
Recommended for human/machine interface applications (HMI)
High rotational cycle life
Splashproof shaft seal
Recommended for human/machine interface applications (HMI)
Related links
- Bourns EM14 Series Optical Incremental Encoder Quadrature Signal 1/8in Shaft
- Bourns EM14 Series Optical Incremental Encoder Quadrature Signal 1/4in Shaft
- Bourns EM14 Series Optical Incremental Encoder Quadrature Signal 1/4in Shaft
- Bourns EM14 Series Optical Optical Encoder CMOS TTL Signal 6mm Shaft
- Bourns EM14 Series Optical Incremental Encoder Quadrature Signal 1/4in Shaft
- Bourns EM14 Series Optical Incremental Encoder Quadrature Signal 1/4in Shaft
- Bourns EM14 Series Optical Optical Encoder CMOS TTL Signal 6mm Shaft
- Bourns Incremental Incremental Encoder Quadrature Signal 1/4in Shaft
