Grayhill Rotary Switch
- RS Stock No.:
- 877-9735
- Mfr. Part No.:
- 51CD30-01-1-AJN
- Brand:
- Grayhill
Discontinued
- RS Stock No.:
- 877-9735
- Mfr. Part No.:
- 51CD30-01-1-AJN
- Brand:
- Grayhill
Technical Reference
Legislation and Compliance
Product Details
- COO (Country of Origin):
- US
50 & 51 Series Single Deck Rotary Switches
The 50 & 51 Series of single deck rotary switches from Grayhill are rugged in design to ensure switch operation for the lifetime of your equipment. This series of rotary switch offer a variety of circuit options and feature positive shaft grounding to ensure EMI/RFI shielding.
Features:
Optional Complete Seal for PC Board Assembly and Cleaning
Capable of Switching 200mA
Option of 22.5°, 30°, 36°, 45°, 60° and 90° Angles of Throw
1 to 4 Poles Available
Up to 16 Positions Per Switch
PC or Solder Lug Connection
Optional Complete Seal for PC Board Assembly and Cleaning
Capable of Switching 200mA
Option of 22.5°, 30°, 36°, 45°, 60° and 90° Angles of Throw
1 to 4 Poles Available
Up to 16 Positions Per Switch
PC or Solder Lug Connection
