Grayhill Rotary Switch

Discontinued
RS Stock No.:
877-9391
Mfr. Part No.:
94HAB10RAT
Brand:
Grayhill
COO (Country of Origin):
US

Grayhill 94H Series Rotary DIP Switches


The 94H series of rotary encoded DIP switches from Grayhill are available to fit most application needs with standard and right-angle through-hole mounting, plus surface mount versions as well.
This Grayhill series of Binary coded DIP Switches feature a sealed construction meaning no tape seal required and is available in surface mount or through-hole style versions.

Features:
Octal, BCD and Hexadecimal Code Versions Available
Optional keyed index knobs are available
Gold Plated Contacts
Flush or Extended Actuators


PCB Mounting


Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows