Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-4753
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Wire Rope | |
| Material | Stainless Steel | |
| Diameter | 0.006 m | |
| Number of Strands | 6 | |
| Number Of Wires | 19 | |
| Core | Wire Core | |
| Safe Working Load | 384kg | |
| Length | 50m | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Wire Rope | ||
Material Stainless Steel | ||
Diameter 0.006 m | ||
Number of Strands 6 | ||
Number Of Wires 19 | ||
Core Wire Core | ||
Safe Working Load 384kg | ||
Length 50m | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
This is not for lifting applications.
