Banner RP-LS42F Rope Pull Switch, 75m, 2NC, 2NO, Straight
- RS Stock No.:
- 839-4580
- Mfr. Part No.:
- RP-LS42F-75LE
- Brand:
- Banner
Stock information currently inaccessible
- RS Stock No.:
- 839-4580
- Mfr. Part No.:
- RP-LS42F-75LE
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Normal State Configuration | 2NC, 2NO | |
| Cable Length | 75m | |
| Mounting Orientation | Straight | |
| IP Rating | IP67 | |
| Series | RP-LS42F | |
| Length | 224mm | |
| Width | 42.5mm | |
| Depth | 78.3mm | |
| Housing Material | Thermoplastic | |
| Minimum Operating Temperature | -25°C | |
| Dimensions | 224 x 42.5 x 78.3mm | |
| Maximum AC Voltage | 230V | |
| Maximum Current | 10A | |
| Conduit Entry | 1/2 in x 14 NPSM | |
| Maximum DC Voltage | 24V | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Normal State Configuration 2NC, 2NO | ||
Cable Length 75m | ||
Mounting Orientation Straight | ||
IP Rating IP67 | ||
Series RP-LS42F | ||
Length 224mm | ||
Width 42.5mm | ||
Depth 78.3mm | ||
Housing Material Thermoplastic | ||
Minimum Operating Temperature -25°C | ||
Dimensions 224 x 42.5 x 78.3mm | ||
Maximum AC Voltage 230V | ||
Maximum Current 10A | ||
Conduit Entry 1/2 in x 14 NPSM | ||
Maximum DC Voltage 24V | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- DE
